


5952-0.125-5 | |
---|---|
DigiKey Part Number | 1067-5952-0.125-5-ND |
Manufacturer | |
Manufacturer Product Number | 5952-0.125-5 |
Description | TAPE DBL SIDED BLACK 1/8"X5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 250°F (121°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.07000 | $123.07 |
10 | $93.72100 | $937.21 |