
5908-8.5-11(5) | |
|---|---|
DigiKey Part Number | 1067-5908-8.5-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 5908-8.5-11(5) |
Description | TAPE DBL SIDED BLACK 8 1/2"X11" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 8.50" (215.90mm) 8 1/2" | |
Length | 11.00" (279.40mm) | |
Color | Black | |
Usage | Bonding, Joining | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.67000 | $299.67 |
| 10 | $229.92200 | $2,299.22 |
| 25 | $208.20120 | $5,205.03 |
| 50 | $193.64100 | $9,682.05 |
| 100 | $180.51540 | $18,051.54 |
| 250 | $165.12884 | $41,282.21 |
| 500 | $154.81396 | $77,406.98 |


