



5559SQ-2(100) | |
---|---|
DigiKey Part Number | 1067-5559SQ-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5559SQ-2(100) |
Description | TAPE INDICATOR WHITE 0.08"X0.08" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.08" (2.03mm) X 0.08" (2.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.08" (2.03mm) | |
Length | 0.08" (2.03mm) | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $344.76000 | $344.76 |
10 | $264.90600 | $2,649.06 |
25 | $240.04200 | $6,001.05 |
50 | $223.37040 | $11,168.52 |
100 | $208.34370 | $20,834.37 |
300 | $187.50137 | $56,250.41 |