



5559CIR-2(100) | |
|---|---|
DigiKey Part Number | 1067-5559CIR-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5559CIR-2(100) |
Description | TAPE INDICATOR WHITE 0.08" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.08" (2.03mm) Dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.08" (2.03mm) Dia | |
Length | - | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.32000 | $344.32 |
| 10 | $264.56800 | $2,645.68 |
| 25 | $239.73560 | $5,993.39 |
| 50 | $223.08540 | $11,154.27 |
| 100 | $210.40870 | $21,040.87 |


