


5558SQ-5(100) | |
---|---|
DigiKey Part Number | 1067-5558SQ-5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5558SQ-5(100) |
Description | TAPE INDICATOR WHITE 0.20"X0.20" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.20" (5.00mm) X 0.20" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.20" (5.00mm) | |
Length | 0.20" (5.00mm) | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $837.19000 | $837.19 |
10 | $648.82200 | $6,488.22 |
25 | $590.15520 | $14,753.88 |
50 | $550.82620 | $27,541.31 |
100 | $515.37840 | $51,537.84 |