


5557SQ-4.5(100) | |
---|---|
DigiKey Part Number | 1067-5557SQ-4.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5557SQ-4.5(100) |
Description | TAPE INDICATOR WHITE 0.18"X0.18" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.18" (4.50mm) X 0.18" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.18" (4.50mm) | |
Length | 0.18" (4.50mm) | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $811.10000 | $811.10 |
10 | $628.42300 | $6,284.23 |
25 | $571.52160 | $14,288.04 |
50 | $533.37600 | $26,668.80 |
100 | $498.99590 | $49,899.59 |