3M555x-xMM-DISC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M555x-xMM-DISC-100
Water Contact Indicator Tape | Datasheet Preview

5557CIR-4(100)

DigiKey Part Number
1067-5557CIR-4(100)-ND
Manufacturer
Manufacturer Product Number
5557CIR-4(100)
Description
TAPE INDICATOR WHITE 0.16" DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Indicator Tape Acrylic Adhesive White 0.16" (4.00mm) dia X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Indicator
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0102" (10.2 mils, 0.259mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.16" (4.00mm) dia
Length
-
Color
White
Usage
Water Indication
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$730.10000$730.10
10$565.06900$5,650.69
25$513.66680$12,841.67
50$479.20940$23,960.47
100$448.14760$44,814.76
Manufacturers Standard Package