
5425-12-5 | |
---|---|
DigiKey Part Number | 3M162904-ND |
Manufacturer | |
Manufacturer Product Number | 5425-12-5 |
Description | TAPE POLYETHYLENE CLEAR 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyethylene | |
Adhesive | Acrylic | |
Backing, Carrier | UHMW Polyethylene | |
Thickness | 0.0045" (4.5 mils, 0.114mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | -30°F ~ 225°F (-34°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,545.89000 | $6,545.89 |
10 | $5,185.03300 | $51,850.33 |