
5419-0.375-5 | |
---|---|
DigiKey Part Number | 1067-5419-0.375-5-ND |
Manufacturer | |
Manufacturer Product Number | 5419-0.375-5 |
Description | TAPE MASKING GOLD 3/8"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Gold 0.38" (9.65mm) 3/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 15' (4.6m) 5 yds | |
Color | Gold | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $165.79250 | $663.17 |