
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.25" (31.75mm) 1 1/4" dia | |
Length | - | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,772.18000 | $1,772.18 |
10 | $1,383.99700 | $13,839.97 |
25 | $1,263.09160 | $31,577.29 |