4-5-5413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5413-4-5

DigiKey Part Number
1067-5413-4-5-ND
Manufacturer
Manufacturer Product Number
5413-4-5
Description
TAPE FILM AMBER 4"X5YDS
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Amber 4.00" (101.60mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
4.00" (101.60mm)
Length
15' (4.6m) 5 yds
Color
Amber
Usage
Masking, High Temperature
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
TAPE FILM AMBER 4"X36YDS
In-Stock: 0
Unit Price: $2,597.30667