
5413-1.25-5 | |
|---|---|
DigiKey Part Number | 1067-5413-1.25-5-ND |
Manufacturer | |
Manufacturer Product Number | 5413-1.25-5 |
Description | TAPE FILM AMBER 1 1/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 1.25" (31.75mm) 1 1/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.25" (31.75mm) 1 1/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $554.87000 | $554.87 |
| 10 | $428.29900 | $4,282.99 |
| 25 | $388.88360 | $9,722.09 |
| 50 | $362.45460 | $18,122.73 |
| 100 | $358.82740 | $35,882.74 |


