cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

502FL-0.25-60

DigiKey Part Number
1067-502FL-0.25-60-ND
Manufacturer
Manufacturer Product Number
502FL-0.25-60
Description
TAPE LAMINATING CLEAR 1/4"X60YDS
Customer Reference
Detailed Description
Laminating Tape Acrylic Adhesive Clear 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Laminating
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.25" (6.35mm) 1/4"
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable