
501+ PURPLE-2.25-60 | |
---|---|
DigiKey Part Number | 1067-501+PURPLE-2.25-60-ND |
Manufacturer | |
Manufacturer Product Number | 501+ PURPLE-2.25-60 |
Description | TAPE MASKING PURPLE 2 1/4"X60YDS |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Purple 2.25" (57.15mm) 2 1/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0073" (7.3 mils, 0.185mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.25" (57.15mm) 2 1/4" | |
Length | 180' (55.0m) 60 yds | |
Color | Purple | |
Usage | - | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |