5-9495LE-1-4R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-9495LE-1S

DigiKey Part Number
5-9495LE-1S-ND
Manufacturer
Manufacturer Product Number
5-9495LE-1S
Description
TAPE DBL COATED/SIDED CLR 1"X1"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 1.00" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier
0.0047" (4.7 mils, 0.119mm)
Width
1.00" (25.40mm)
Length
1.00" (25.40mm)
Color
Clear
Usage
Bonding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.