
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 5.00" (127.00mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gold | |
Usage | Masking, High Temperature, Wave Soldering | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |