
5-4496B-1/2-2R | |
---|---|
DigiKey Part Number | 5-4496B-1/2-2R-ND |
Manufacturer | |
Manufacturer Product Number | 5-4496B-1/2-2R |
Description | TAPE DBL SIDED BLACK 1/2"X2" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 2.00" (50.80mm) | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |