
4959-1-2(5) | |
|---|---|
DigiKey Part Number | 1067-4959-1-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4959-1-2(5) |
Description | TAPE DBL COATED/SIDED WHT 1"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0900" (90.0 mils, 2.286mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.00" (25.40mm) | |
Length | 2.00" (50.80mm) | |
Color | White | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.70000 | $230.70 |

