


PH9385.038NLT | |
|---|---|
DigiKey Part Number | 553-3659-2-ND - Tape & Reel (TR) 553-3659-1-ND - Cut Tape (CT) 553-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9385.038NLT |
Description | XFMR PUSH-PULL RS-485 COMM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9385.038NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 2.6 mH | |
For Use With/Related Products | RS-485 Communications | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.669" W (16.00mm x 17.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.39000 | $26.39 |
| 10 | $23.85900 | $238.59 |
| 25 | $22.90840 | $572.71 |
| 50 | $22.21120 | $1,110.56 |
| 100 | $21.52960 | $2,152.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $20.48497 | $6,145.49 |
| 600 | $19.84793 | $11,908.76 |
| 900 | $19.48303 | $17,534.73 |
| 1,500 | $19.03157 | $28,547.35 |
| 2,100 | $18.73915 | $39,352.21 |
| 3,000 | $18.43345 | $55,300.35 |

