


4950-12-5 | |
---|---|
DigiKey Part Number | 3M192963-ND |
Manufacturer | |
Manufacturer Product Number | 4950-12-5 |
Description | TAPE DBL SIDED WHITE 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0420" (42.0 mils, 1.067mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,325.39000 | $4,325.39 |
10 | $3,410.47200 | $34,104.72 |
25 | $3,125.54680 | $78,138.67 |