4936-0.75-3(5) is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 0
Unit Price: $1,117.04000
Datasheet
5-4936-3/4-3R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-4936-3/4-3R
3M VHB adhesive demonstration - Another Geek Moment
3M Custom Die Cuts | Digi-Key Daily

4936-0.75-3(5)

DigiKey Part Number
1067-4936-0.75-3(5)-ND
Manufacturer
Manufacturer Product Number
4936-0.75-3(5)
Description
TAPE DBL SIDED GRAY 3/4"X3"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
3.00" (76.20mm)
Color
Gray
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
TAPE DBL SIDED GRAY 3/4"X3/4"
In-Stock: 0
Unit Price:
TAPE DBL SIDED GRAY 3/4"X2"
In-Stock: 0
Unit Price:
TAPE DBL SIDED GRAY 3/4"X4"
In-Stock: 0
Unit Price: