



4930SQ-0.5(250) | |
---|---|
DigiKey Part Number | 1067-4930SQ-0.5(250)-ND |
Manufacturer | |
Manufacturer Product Number | 4930SQ-0.5(250) |
Description | TAPE DBL SIDED WHITE 1/2"X1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) 1/2" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 0.50" (12.70mm) 1/2" | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $544.79000 | $544.79 |
10 | $420.47400 | $4,204.74 |
25 | $381.74400 | $9,543.60 |
50 | $355.77720 | $17,788.86 |
100 | $332.37280 | $33,237.28 |
250 | $304.93632 | $76,234.08 |