


4905-3-5 | |
---|---|
DigiKey Part Number | 3M10163-ND |
Manufacturer | |
Manufacturer Product Number | 4905-3-5 |
Description | TAPE DBL COATED/SIDED CLR 3"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,236.08000 | $1,236.08 |
10 | $961.78700 | $9,617.87 |
25 | $876.34680 | $21,908.67 |
50 | $819.07360 | $40,953.68 |
100 | $767.44930 | $76,744.93 |