Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 1.00" (25.40mm) X 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 1.00" (25.40mm) X 3.00" (76.20mm)
3M Custom Die Cuts | Digi-Key Daily

4646-1-3(5)

DigiKey Part Number
1067-4646-1-3(5)-ND
Manufacturer
Manufacturer Product Number
4646-1-3(5)
Description
TAPE DBL COATED/SIDED GRAY 1"X3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 1.00" (25.40mm) X 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Acrylic Foam
Thickness
0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
3.00" (76.20mm)
Color
Gray
Usage
General Purpose
Temperature Range
300°F (149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$128.91400$644.57
Alternate Length
TAPE DBL COATED/SIDED GRAY 1"X1"
In-Stock: 137
Unit Price: $137.13000
TAPE DBL COATED/SIDED GRAY 1"X2"
In-Stock: 0
Unit Price: $121.43200
TAPE DBL COATED/SIDED GRAY 1"X4"
In-Stock: 0
Unit Price: $136.83800