3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45.97MM-45.97MM-25-8815

DigiKey Part Number
45.97MM-45.97MM-25-8815-ND
Manufacturer
Manufacturer Product Number
45.97MM-45.97MM-25-8815
Description
THERM PAD 45.97MMX45.97MM 1=25PK
Customer Reference
Detailed Description
Thermal Pad White 45.97mm x 45.97mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Square
Outline
45.97mm x 45.97mm
Thickness
0.0148" (0.375mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.