


4492BSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-4492BSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4492BSQ-12(6) |
Description | TAPE DBL SIDED BLACK 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.40000 | $111.40 |
| 12 | $83.02333 | $996.28 |
| 30 | $74.94167 | $2,248.25 |
| 54 | $70.31056 | $3,796.77 |
| 102 | $65.73980 | $6,705.46 |
| 252 | $59.94389 | $15,105.86 |
| 504 | $59.34748 | $29,911.13 |


