


4492B-1-5 | |
---|---|
DigiKey Part Number | 1067-4492B-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 4492B-1-5 |
Description | TAPE DBL SIDED BLACK 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.72000 | $158.72 |
10 | $121.13700 | $1,211.37 |
25 | $109.42320 | $2,735.58 |
50 | $101.56840 | $5,078.42 |
100 | $94.48810 | $9,448.81 |
250 | $86.18792 | $21,546.98 |
500 | $80.62348 | $40,311.74 |
1,000 | $76.15703 | $76,157.03 |


