cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4466B-10-1.25(5)

DigiKey Part Number
1067-4466B-10-1.25(5)-ND
Manufacturer
Manufacturer Product Number
4466B-10-1.25(5)
Description
TAPE DBL SIDED BLACK 10"X1 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive Black 10.00" (254.00mm) X 1.25" (31.75mm) 1 1/4"
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0625" (62.5 mils, 1.588mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
10.00" (254.00mm)
Length
1.25" (31.75mm) 1 1/4"
Color
Black
Usage
-
Temperature Range
120°F (49°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$187.27800$936.39