


4466B-1-5 | |
---|---|
DigiKey Part Number | 1067-4466B-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 4466B-1-5 |
Description | TAPE DBL SIDED BLACK 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.40000 | $224.40 |
10 | $171.76100 | $1,717.61 |
25 | $155.36400 | $3,884.10 |
50 | $144.37280 | $7,218.64 |
100 | $134.46230 | $13,446.23 |
250 | $122.84548 | $30,711.37 |
500 | $115.05800 | $57,529.00 |

