12X12-6-438
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

438SQ-12(6)

DigiKey Part Number
1067-438SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
438SQ-12(6)
Description
TAPE ALUM FOIL SILVER 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum
Thickness
0.0072" (7.2 mils, 0.183mm)
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
Silver
Usage
Thermally Conductive
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$143.24000$143.24
12$98.33833$1,180.06
30$87.77767$2,633.33
102$78.64951$8,022.25