cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

438-0.71-60

DigiKey Part Number
1067-438-0.71-60-ND
Manufacturer
Manufacturer Product Number
438-0.71-60
Description
TAPE ALUM FOIL SILVER 0.71"X60YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 0.71" (18.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum Foil
Thickness
0.0072" (7.2 mils, 0.183mm)
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
0.71" (18.00mm)
Length
180' (55.0m) 60 yds
Color
Silver
Usage
-
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,091.07000$1,091.07
Manufacturers Standard Package