
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
