
3M 4026 1.5" X 6"-25 | |
---|---|
DigiKey Part Number | 3M40261.5"X6"-25-ND |
Manufacturer | |
Manufacturer Product Number | 3M 4026 1.5" X 6"-25 |
Description | TAPE DBL SIDED NATURAL 1 1/2"X6" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.50" (38.10mm) 1 1/2" X 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0625" (62.5 mils, 1.588mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 6.00" (152.40mm) | |
Color | Natural | |
Usage | - | |
Temperature Range | 220°F (104°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |