Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

4008-1.5-5

DigiKey Part Number
1067-4008-1.5-5-ND
Manufacturer
Manufacturer Product Number
4008-1.5-5
Description
TAPE DBL SIDED NATU 1 1/2"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.50" (38.10mm) 1 1/2"
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Natural
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Active
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 100
Shelf Life
24 Months
Backing, Carrier
Polyurethane Foam
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$724.48000$724.48
10$560.71500$5,607.15
25$509.70000$12,742.50
50$483.40440$24,170.22
Manufacturers Standard Package