3M CN3490 CIRCLE-2"-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 0
Unit Price: $0.00000
Datasheet
CN3490 CIRCLE 50.8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M CN3490 CIRCLE-2"-100

DigiKey Part Number
3M11575-ND
Manufacturer
Manufacturer Product Number
3M CN3490 CIRCLE-2"-100
Description
RF EMI SHIELDING SHEET 2" 100PK
Customer Reference
Detailed Description
RF EMI Shielding Sheet CN-3490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 2.000" (50.80mm) X X 0.002" (0.06mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shielding Sheet
Shape
Circular
Length
-
Width
2.000" (50.80mm)
Thickness - Overall
0.002" (0.06mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes