


3M CN3190 1/2" X 3"-100 | |
---|---|
DigiKey Part Number | 3M11551-ND |
Manufacturer | |
Manufacturer Product Number | 3M CN3190 1/2" X 3"-100 |
Description | RF SHLDING SHEET 3"X0.5" 100PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.500" (12.70mm) X 3.000" (76.20mm) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |