3M CNxx90 RECTANGULAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M CNxx90 RECTANGULAR
3M Custom Die Cuts | Digi-Key Daily

3M CN3190 3/4" X 2"-100

DigiKey Part Number
3M11550-ND
Manufacturer
Manufacturer Product Number
3M CN3190 3/4" X 2"-100
Description
RF SHLDING SHEET 2"X0.75" 100PK
Customer Reference
Detailed Description
RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.750" (19.10mm) X 2.000" (50.80mm) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Rectangular
Length
2.000" (50.80mm)
Width
0.750" (19.10mm)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable