
3M AB5020 0.75" X 10"-100 | |
---|---|
DigiKey Part Number | 3MAB50200.75"X10"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M AB5020 0.75" X 10"-100 |
Description | RF EMI ABSORB SHEET 10" X 0.75" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB5000 Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive 0.750" (19.05mm) X 10.000" (254.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 10.000" (254.00mm) | |
Width | 0.750" (19.05mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |