3M™ PSA Electrically Conductive Tape | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 9703 3/4"SQ-25

DigiKey Part Number
3M97033/4"SQ-25-ND
Manufacturer
Manufacturer Product Number
3M 9703 3/4"SQ-25
Description
TAPE ADHSV TRAN 3/4"X 3/4" 25PK
Customer Reference
Detailed Description
RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 0.750" (19.05mm) X 0.750" (19.05mm) X 0.024" (0.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Square
Length
0.750" (19.05mm)
Width
0.750" (19.05mm)
Thickness - Overall
0.024" (0.60mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Acrylic
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.