
3M 9495MP CIRCLE-0.688"-250 | |
---|---|
DigiKey Part Number | 3M9495MPCIRCLE-0.688"-250-ND |
Manufacturer | |
Manufacturer Product Number | 3M 9495MP CIRCLE-0.688"-250 |
Description | TAPE DBL SIDED CLR 11/16" DIA |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 0.69" (17.48mm) 11/16" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Adhesive | 0.0029" (2.9 mils, 0.074mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 0.69" (17.48mm) 11/16" dia | |
Length | - | |
Color | Clear | |
Usage | - | |
Temperature Range | 250°F (121°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |