cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 9490LE CIRCLE-0.438"-250

DigiKey Part Number
3M9490LECIRCLE-0.438"-250-ND
Manufacturer
Manufacturer Product Number
3M 9490LE CIRCLE-0.438"-250
Description
TAPE DBL SIDED CLR 7/16" DIA
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 0.44" (11.13mm) 7/16" dia X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300LSE; Acrylic, 300MP
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
0.44" (11.13mm) 7/16" dia
Length
-
Color
Clear
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable