
3M 9490LE 5" X 8.625"-25 | |
---|---|
DigiKey Part Number | 3M9490LE5"X8.625"-25-ND |
Manufacturer | |
Manufacturer Product Number | 3M 9490LE 5" X 8.625"-25 |
Description | TAPE DBL SIDED CLR 5"X8 5/8" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 5.00" (127.00mm) X 8.63" (219.08mm) 8 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300LSE; Acrylic, 300MP | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 5.00" (127.00mm) | |
Length | 8.63" (219.08mm) 8 5/8" | |
Color | Clear | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |