
3M 8992 0.125" X 72YD | |
---|---|
DigiKey Part Number | 3M89920.125"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 8992 0.125" X 72YD |
Description | TAPE INSULATING GREEN 1/8"X72YDS |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 0.13" (3.18mm) 1/8" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0032" (3.2 mils, 0.081mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 216' (66.0m) 72 yds | |
Color | Green | |
Usage | - | |
Temperature Range | -60°F ~ 400°F (-50°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |