
3M 5423 2.25" X 36YD | |
---|---|
DigiKey Part Number | 3M54232.25"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 5423 2.25" X 36YD |
Description | TAPE POLYETHYLN CLR 2 1/4"X36YD |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Clear 2.25" (57.15mm) 2 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyethylene | |
Adhesive | Rubber | |
Backing, Carrier | UHMW Polyethylene | |
Thickness | 0.0120" (12.0 mils, 0.305mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 2.25" (57.15mm) 2 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -30°F ~ 225°F (-34°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |