cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 501FL 4.72" X 60YD

DigiKey Part Number
3M501FL4.72"X60YD-ND
Manufacturer
Manufacturer Product Number
3M 501FL 4.72" X 60YD
Description
TAPE LAMINATING CLR 4.72"X60YDS
Customer Reference
Detailed Description
Laminating Tape Acrylic Adhesive Clear 4.72" (120.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Laminating
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
4.72" (120.00mm)
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,731.26000$4,731.26
Manufacturers Standard Package