
3M 501FL 0.47" X 60YD | |
---|---|
DigiKey Part Number | 3M501FL0.47"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 501FL 0.47" X 60YD |
Description | TAPE LAMINATING CLR 0.47"X60YDS |
Customer Reference | |
Detailed Description | Laminating Tape Acrylic Adhesive Clear 0.47" (11.94mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Laminating | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.47" (11.94mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |