
3M 4496B CIRCLE-2"-100 | |
---|---|
DigiKey Part Number | 3M4496BCIRCLE-2"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M 4496B CIRCLE-2"-100 |
Description | TAPE DBL SIDED BLACK 2" DIA |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 2.00" (50.80mm) dia X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0625" (62.5 mils, 1.588mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) dia | |
Length | - | |
Color | Black | |
Usage | - | |
Temperature Range | 158°F (70°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |