
3M 4466B 0.5" X 10"-25 | |
---|---|
DigiKey Part Number | 3M4466B0.5"X10"-25-ND |
Manufacturer | |
Manufacturer Product Number | 3M 4466B 0.5" X 10"-25 |
Description | TAPE DBL SIDED BLACK 1/2"X10" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Black 0.50" (12.70mm) 1/2" X 10.00" (254.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0625" (62.5 mils, 1.588mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 10.00" (254.00mm) | |
Color | Black | |
Usage | - | |
Temperature Range | 120°F (49°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |