cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 431 CIRCLE-0.813"-1000

DigiKey Part Number
3M431CIRCLE-0.813"-1000-ND
Manufacturer
Manufacturer Product Number
3M 431 CIRCLE-0.813"-1000
Description
TAPE ALUM FOIL SILV 13/16" DIA
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 0.81" (20.65mm) 13/16" dia X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum, Dead Soft
Thickness
0.0031" (3.1 mils, 0.079mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0019" (1.9 mils, 0.048mm)
Width
0.81" (20.65mm) 13/16" dia
Length
-
Color
Silver
Usage
-
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.