
3M 420 0.188" X 36YD | |
---|---|
DigiKey Part Number | 3M4200.188"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 420 0.188" X 36YD |
Description | TAPE LEAD FOIL SILVER 3/16"X36YD |
Customer Reference | |
Detailed Description | Lead Foil Tape Rubber Adhesive Silver 0.19" (4.78mm) 3/16" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Lead Foil | |
Adhesive | Rubber | |
Backing, Carrier | Lead Foil | |
Thickness | 0.0068" (6.8 mils, 0.173mm) | |
Thickness - Adhesive | 0.0021" (2.1 mils, 0.053mm) | |
Thickness - Backing, Carrier | 0.0047" (4.7 mils, 0.119mm) | |
Width | 0.19" (4.78mm) 3/16" | |
Length | 108' (32.9m) 36 yds | |
Color | Silver | |
Usage | - | |
Temperature Range | -60°F ~ 225°F (-50°C ~ 106°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |